Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Operational Amplifiers, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 0.045
Each (In a Tube of 98) (Exc. Vat)
BD 0.049
Each (In a Tube of 98) (Including VAT)
98
BD 0.045
Each (In a Tube of 98) (Exc. Vat)
BD 0.049
Each (In a Tube of 98) (Including VAT)
98
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators