Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Line Regulation
240 mV
Accuracy
4%
Load Regulation
240 mV
Mounting Type
Through Hole
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 15.75mm
Height
15.75mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
4.82mm
Length
10.28mm
Country of Origin
Czech Republic
Product details
NCP7800 Linear voltage regulator, ON Semiconductor
On Semiconductor NCP7800 positive voltage regulator is a fixed output regulator that is applied in various applications in electronic productions such as power supplies, on board post regulation, it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting as well as safe area compensation. The voltage regulator can achieve 1A current outputs with a suitable heat sink and these devices offer enhanced ESD protection.
Enhanced ESD Tolerance: HBM 4 kV (5V/8V), 3 kV (12V/15V) and MM 400 V
Pb-Free
Output Voltage Tolerance: 4%
Linear Voltage Regulators, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 0.185
Each (In a Tube of 50) (Exc. Vat)
BD 0.203
Each (In a Tube of 50) (Including VAT)
50
BD 0.185
Each (In a Tube of 50) (Exc. Vat)
BD 0.203
Each (In a Tube of 50) (Including VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | BD 0.185 | BD 9.250 |
250 - 950 | BD 0.165 | BD 8.250 |
1000 - 2450 | BD 0.160 | BD 8.000 |
2500+ | BD 0.160 | BD 8.000 |
Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Line Regulation
240 mV
Accuracy
4%
Load Regulation
240 mV
Mounting Type
Through Hole
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 15.75mm
Height
15.75mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
4.82mm
Length
10.28mm
Country of Origin
Czech Republic
Product details
NCP7800 Linear voltage regulator, ON Semiconductor
On Semiconductor NCP7800 positive voltage regulator is a fixed output regulator that is applied in various applications in electronic productions such as power supplies, on board post regulation, it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting as well as safe area compensation. The voltage regulator can achieve 1A current outputs with a suitable heat sink and these devices offer enhanced ESD protection.
Enhanced ESD Tolerance: HBM 4 kV (5V/8V), 3 kV (12V/15V) and MM 400 V
Pb-Free
Output Voltage Tolerance: 4%