Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
43 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
18 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
52 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
23 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
6.22mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
2.38mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
43 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
18 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
52 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
23 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
6.22mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
2.38mm