Technical Document
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 5 V, 9.5 ns @ 3.3 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Length
5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 0.9mm
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Stock information temporarily unavailable.
Please check again later.
BD 0.355
Each (In a Tube of 94) (Exc. Vat)
BD 0.391
Each (In a Tube of 94) (Including VAT)
94
BD 0.355
Each (In a Tube of 94) (Exc. Vat)
BD 0.391
Each (In a Tube of 94) (Including VAT)
94
Technical Document
Specifications
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
14
Logic Family
AC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 5 V, 9.5 ns @ 3.3 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Length
5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Height
0.9mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 0.9mm
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS