N-Channel MOSFET, 15 A, 30 V, 8-Pin SOIC onsemi FDS8817NZ

RS Stock No.: 671-0700Brand: onsemiManufacturers Part No.: FDS8817NZ
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

32 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Transistor Material

Si

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

1.5mm

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.282

BD 0.456 Each (In a Pack of 5) (Exc. Vat)

BD 2.510

BD 0.502 Each (In a Pack of 5) (inc. VAT)

N-Channel MOSFET, 15 A, 30 V, 8-Pin SOIC onsemi FDS8817NZ
Select packaging type

BD 2.282

BD 0.456 Each (In a Pack of 5) (Exc. Vat)

BD 2.510

BD 0.502 Each (In a Pack of 5) (inc. VAT)

N-Channel MOSFET, 15 A, 30 V, 8-Pin SOIC onsemi FDS8817NZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

32 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Transistor Material

Si

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

1.5mm

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more