Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
30 mA
Isolation Voltage
2500 Vrms
Logic Output
Yes
Typical Fall Time
12ns
Special Features
Computer Peripheral Interface, Logic Gate Output, Strobable Output
Product details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 1.215
Each (In a Tube of 50) (Exc. Vat)
BD 1.337
Each (In a Tube of 50) (Including VAT)
50
BD 1.215
Each (In a Tube of 50) (Exc. Vat)
BD 1.337
Each (In a Tube of 50) (Including VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 1.215 | BD 60.750 |
100 - 200 | BD 1.145 | BD 57.250 |
250 - 450 | BD 1.045 | BD 52.250 |
500 - 950 | BD 0.975 | BD 48.750 |
1000+ | BD 0.920 | BD 46.000 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
30 mA
Isolation Voltage
2500 Vrms
Logic Output
Yes
Typical Fall Time
12ns
Special Features
Computer Peripheral Interface, Logic Gate Output, Strobable Output
Product details