Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
16.51V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
40 Ω @ 5 mA, 80 Ω @ 0.5 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Country of Origin
China
BD 9.625
BD 0.038 Each (In a Pack of 250) (Exc. Vat)
BD 10.587
BD 0.042 Each (In a Pack of 250) (inc. VAT)
Standard
250
BD 9.625
BD 0.038 Each (In a Pack of 250) (Exc. Vat)
BD 10.587
BD 0.042 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 250 - 750 | BD 0.038 | BD 9.625 |
| 1000 - 2750 | BD 0.028 | BD 6.875 |
| 3000 - 8750 | BD 0.022 | BD 5.500 |
| 9000 - 23750 | BD 0.016 | BD 4.125 |
| 24000+ | BD 0.016 | BD 4.125 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
16.51V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
40 Ω @ 5 mA, 80 Ω @ 0.5 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Country of Origin
China


