Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
3µA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
3.7mV/K
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, ON Semiconductor
BD 6.600
BD 0.044 Each (Supplied as a Tape) (Exc. Vat)
BD 7.260
BD 0.048 Each (Supplied as a Tape) (inc. VAT)
Standard
150
BD 6.600
BD 0.044 Each (Supplied as a Tape) (Exc. Vat)
BD 7.260
BD 0.048 Each (Supplied as a Tape) (inc. VAT)
Standard
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.2V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
3µA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
3.7mV/K
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)


