Technical Document
Specifications
Brand
OrbitecLamp Base
E14
Wattage
0,7W
Colour Temperature
5700K
Incandescent Equivalent Wattage
10W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cold
Voltage Rating
24 V dc
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 4.774
BD 4.774 Each (Exc. Vat)
BD 5.251
BD 5.251 Each (inc. VAT)
Orbitec E14 LED Pygmy Bulb 0,7W(10W), 5700K, Cold, Bulb shape
1
BD 4.774
BD 4.774 Each (Exc. Vat)
BD 5.251
BD 5.251 Each (inc. VAT)
Orbitec E14 LED Pygmy Bulb 0,7W(10W), 5700K, Cold, Bulb shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecLamp Base
E14
Wattage
0,7W
Colour Temperature
5700K
Incandescent Equivalent Wattage
10W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cold
Voltage Rating
24 V dc
Country of Origin
Korea, Republic Of
