Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oregon Scientific RMR500 Barometer with Humidity Sensor, Temperature Sensor

RS Stock No.: 705-0888Brand: Oregon ScientificManufacturers Part No.: RMR500
brand-logo
View all in Home

Technical Document

Specifications

Remote Sensor

Yes

Remote Sensor Type

Humidity Sensor, Temperature Sensor

Maximum Outdoor Temperature Measurement

+50°C

Maximum Humidity Measurement

95%RH

Humidity Measurement Resolution

1%RH

Power Source

Battery

Model Number p

RMR500

Outdoor Temperature Measurement Range

-5 → +50 °C

Battery Type

AAA x 4

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Oregon Scientific RMR500 Barometer with Humidity Sensor, Temperature Sensor

P.O.A.

Oregon Scientific RMR500 Barometer with Humidity Sensor, Temperature Sensor
Stock information temporarily unavailable.

Technical Document

Specifications

Remote Sensor

Yes

Remote Sensor Type

Humidity Sensor, Temperature Sensor

Maximum Outdoor Temperature Measurement

+50°C

Maximum Humidity Measurement

95%RH

Humidity Measurement Resolution

1%RH

Power Source

Battery

Model Number p

RMR500

Outdoor Temperature Measurement Range

-5 → +50 °C

Battery Type

AAA x 4