Orn Hawk EarthPro Combat Trouser Black Unisex's Cotton, Recycled Polyester Hard Wear Trousers

RS Stock No.: 235-5535Brand: OrnManufacturers Part No.: 2200R/B/2XL
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Black

Leg Length

35in

Style

Trousers

Material

Cotton, Recycled Polyester

Series

Hawk EarthPro Combat Trouser

Material Properties

Hard Wear

Country of Origin

Pakistan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 14.585

Each (Exc. Vat)

BD 16.043

Each (Including VAT)

Orn Hawk EarthPro Combat Trouser Black Unisex's Cotton, Recycled Polyester Hard Wear Trousers

BD 14.585

Each (Exc. Vat)

BD 16.043

Each (Including VAT)

Orn Hawk EarthPro Combat Trouser Black Unisex's Cotton, Recycled Polyester Hard Wear Trousers
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Black

Leg Length

35in

Style

Trousers

Material

Cotton, Recycled Polyester

Series

Hawk EarthPro Combat Trouser

Material Properties

Hard Wear

Country of Origin

Pakistan