Technical Document
Specifications
Brand
OrnGender
Unisex
Colour
Navy
Leg Length
35in
Style
Trousers
Material
Cotton, Recycled Polyester
Series
Hawk EarthPro Combat Trouser
Material Properties
Hard Wear
Better World Verification
Global Recycled Standard
Country of Origin
Pakistan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 14.870
Each (Exc. Vat)
BD 16.357
Each (Including VAT)
Orn Hawk EarthPro Combat Trouser Navy Cotton, Recycled Polyester Hard Wear Trousers
1
BD 14.870
Each (Exc. Vat)
BD 16.357
Each (Including VAT)
Orn Hawk EarthPro Combat Trouser Navy Cotton, Recycled Polyester Hard Wear Trousers
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OrnGender
Unisex
Colour
Navy
Leg Length
35in
Style
Trousers
Material
Cotton, Recycled Polyester
Series
Hawk EarthPro Combat Trouser
Material Properties
Hard Wear
Better World Verification
Global Recycled Standard
Country of Origin
Pakistan