Technical Document
Specifications
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
38.5 cd
Number of Pins
3
Viewing Angle
90 °
Luminous Flux
61000 → 97000 mlm
Lens Shape
Round
Series
OSLON Black
Dimensions
3.95 x 3.95 x 2.41mm
Lens Colour
Clear
Colour Temperature
2700K
Country of Origin
Malaysia
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
38.5 cd
Number of Pins
3
Viewing Angle
90 °
Luminous Flux
61000 → 97000 mlm
Lens Shape
Round
Series
OSLON Black
Dimensions
3.95 x 3.95 x 2.41mm
Lens Colour
Clear
Colour Temperature
2700K
Country of Origin
Malaysia
