Osram Opto2.5 V Green LED SMD, LG R971-KN

RS Stock No.: 497-4668Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LG R971-KN
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

45 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

25 mlm, 100 mlm

Lens Shape

Rectangle

Dominant Wavelength

570 nm

You may be interested in
ams OSRAM2.2 V Green LED 2012 (0805)  SMD, CHIP LED 0805 LG R971
BD 0.085Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Osram Opto2.5 V Green LED SMD, LG R971-KN

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Osram Opto2.5 V Green LED SMD, LG R971-KN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM2.2 V Green LED 2012 (0805)  SMD, CHIP LED 0805 LG R971
BD 0.085Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

45 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

25 mlm, 100 mlm

Lens Shape

Rectangle

Dominant Wavelength

570 nm

You may be interested in
ams OSRAM2.2 V Green LED 2012 (0805)  SMD, CHIP LED 0805 LG R971
BD 0.085Each (In a Pack of 50) (Exc. Vat)