Osram HALOSTAR Standard 10 W Halogen Capsule Bulb G4, 12 V, 10mm

RS Stock No.: 791-6640Brand: OsramManufacturers Part No.: 4050300010717
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

10mm

EU Energy Efficiency Rating

C

Luminosity

140 lm

Series

HALOSTAR Standard

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOSTAR Standard 10 W Halogen Capsule Bulb G4, 12 V, 10mm

P.O.A.

Osram HALOSTAR Standard 10 W Halogen Capsule Bulb G4, 12 V, 10mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

10mm

EU Energy Efficiency Rating

C

Luminosity

140 lm

Series

HALOSTAR Standard

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable