Osram HALOSTAR STARLITE 50 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

RS Stock No.: 791-6643Brand: OsramManufacturers Part No.: 4050300328201
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

EU Energy Efficiency Rating

C

Luminosity

900 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOSTAR STARLITE 50 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

P.O.A.

Osram HALOSTAR STARLITE 50 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

EU Energy Efficiency Rating

C

Luminosity

900 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable