Osram LED Cabinet Light, 1.18 m Length, 18 W, 4000K

RS Stock No.: 913-2440Brand: OsramManufacturers Part No.: 4052899932876
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Cabinet Light

Length

1.18 m

Width

25 mm

Depth

44 mm

Dimensions

1180 x 25 x 44 mm

Wattage

18 W

Colour Temperature

4000K

Standards Met

IEC

Finish

White

Lamp Supplied

Yes

Country of Origin

China

Product details

Osram Lumilux Combi LED-E Expansion Batten Luminaires for Continuous Row Arrangement

Osram LUMILUX Combi LED-E are extra luminaires allowing you to extend existing LUMILUX Combi LED-F and LED-N luminaires. You can easily link them to provide continuous rows of up to 13 without dark spots in-between the lights.

Features and Benefits

Extension luminaire to LUMILUX Combi LED -F and –N
For continuous rows without dark spots of up to 13 luminaires (up to 15 m)
Easy and quick series connection thanks to simple plug system
Integrated electronic control gear
High-quality appearance thanks to anodized aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up-to 100 lm/W

Areas of Application

Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Cabinet Light, 1.18 m Length, 18 W, 4000K

P.O.A.

Osram LED Cabinet Light, 1.18 m Length, 18 W, 4000K
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Cabinet Light

Length

1.18 m

Width

25 mm

Depth

44 mm

Dimensions

1180 x 25 x 44 mm

Wattage

18 W

Colour Temperature

4000K

Standards Met

IEC

Finish

White

Lamp Supplied

Yes

Country of Origin

China

Product details

Osram Lumilux Combi LED-E Expansion Batten Luminaires for Continuous Row Arrangement

Osram LUMILUX Combi LED-E are extra luminaires allowing you to extend existing LUMILUX Combi LED-F and LED-N luminaires. You can easily link them to provide continuous rows of up to 13 without dark spots in-between the lights.

Features and Benefits

Extension luminaire to LUMILUX Combi LED -F and –N
For continuous rows without dark spots of up to 13 luminaires (up to 15 m)
Easy and quick series connection thanks to simple plug system
Integrated electronic control gear
High-quality appearance thanks to anodized aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up-to 100 lm/W

Areas of Application

Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element