Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
7.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
75W
Series
PARATHOM Classic
Dimmable
Yes
Lamp Shape
Classic Bulb
Colour Tone
Warm White
Country of Origin
China
Stock information temporarily unavailable.
BD 3.896
BD 3.896 Each (Exc. Vat)
BD 4.286
BD 4.286 Each (inc. VAT)
Osram PARATHOM Classic E27 LED GLS Bulb 7.5 W(75W), 2700K, Warm White, Classic Bulb shape
1
BD 3.896
BD 3.896 Each (Exc. Vat)
BD 4.286
BD 4.286 Each (inc. VAT)
Osram PARATHOM Classic E27 LED GLS Bulb 7.5 W(75W), 2700K, Warm White, Classic Bulb shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
7.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
75W
Series
PARATHOM Classic
Dimmable
Yes
Lamp Shape
Classic Bulb
Colour Tone
Warm White
Country of Origin
China
