Osram DOT-IT Series LED Spotlight, 4.5 V, 77 mm Length, 230 mW

RS Stock No.: 700-1407Brand: OsramManufacturers Part No.: 80160
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

77 mm

Width

77 mm

Depth

41 mm

Dimensions

77 x 77 x 41 mm

Diameter

77mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

DOT-it Vario

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Circular Vario

The Osram DOT-IT VARIO is a directional tap light, which offers 360 degrees of precise lighting. Simple twist the reflector 360 Degrees to direct which way the LED light illuminates. This LED light can be attached almost anywhere to provide a pool of light. Complete with 3 replaceable batteries (AAA) battery life of up to 100 hours.

Rotatable and tiltable reflector head for directional light
3 super bright LEDs
Bayonet base, for easy battery exchange
Up to 100 hours battery life

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 77 mm Length, 230 mW

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 77 mm Length, 230 mW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

77 mm

Width

77 mm

Depth

41 mm

Dimensions

77 x 77 x 41 mm

Diameter

77mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

DOT-it Vario

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Circular Vario

The Osram DOT-IT VARIO is a directional tap light, which offers 360 degrees of precise lighting. Simple twist the reflector 360 Degrees to direct which way the LED light illuminates. This LED light can be attached almost anywhere to provide a pool of light. Complete with 3 replaceable batteries (AAA) battery life of up to 100 hours.

Rotatable and tiltable reflector head for directional light
3 super bright LEDs
Bayonet base, for easy battery exchange
Up to 100 hours battery life

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries