Technical Document
Specifications
Brand
OsramWattage
7 W
Lamp Base
G23
Length
138 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
40W
Colour Tone
Cool White
Colour Rendering
80
Colour Reference
840
Diameter
34mm
Luminosity
400 lm
Life Hours
8000h
Product details
Compact Fluorescent Lamps
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 7 W, 4000K, Cool White Colour ToneBrand: Philips Lighting
BD 3.454Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 4000K, Cool White
1
P.O.A.
Osram, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 4000K, Cool White
Stock information temporarily unavailable.
1
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 7 W, 4000K, Cool White Colour ToneBrand: Philips Lighting
BD 3.454Each (Exc. Vat)
Technical Document
Specifications
Brand
OsramWattage
7 W
Lamp Base
G23
Length
138 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
40W
Colour Tone
Cool White
Colour Rendering
80
Colour Reference
840
Diameter
34mm
Luminosity
400 lm
Life Hours
8000h
Product details
Compact Fluorescent Lamps
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 7 W, 4000K, Cool White Colour ToneBrand: Philips Lighting
BD 3.454Each (Exc. Vat)