Technical Document
Specifications
Brand
OsramWattage
75 W
Lamp Base
E27
Voltage Rating
240 V
Life Hours
2000h
Diameter
123mm
EU Energy Efficiency Rating
D
Series
Halopar
Country of Origin
China
Product details
Osram HALOPAR 38, PAR38 Halogen Reflector Lamps
The Osram HALOPAR 38 halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOPAR 38 reflector lamp has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, object lighting.
With whole glass reflector for brilliant lighting effects
Instant 100% light, no warm-up time
Approved for use in open luminaires (to IEC 60598-1)
Suitable for outdoor applications in approved luminaires
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramWattage
75 W
Lamp Base
E27
Voltage Rating
240 V
Life Hours
2000h
Diameter
123mm
EU Energy Efficiency Rating
D
Series
Halopar
Country of Origin
China
Product details
Osram HALOPAR 38, PAR38 Halogen Reflector Lamps
The Osram HALOPAR 38 halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOPAR 38 reflector lamp has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, object lighting.
With whole glass reflector for brilliant lighting effects
Instant 100% light, no warm-up time
Approved for use in open luminaires (to IEC 60598-1)
Suitable for outdoor applications in approved luminaires
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)