Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
240 V ac
Depth
72 mm
Dimensions
172 (Dia.) x 72 mm
Diameter
172mm
Wattage
12 W
Colour Temperature
3000K
Light Colour
Warm White
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Finish
White
Series
LEDVANCE
Product details
Ledvance® LED Downlight L
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.
Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
240 V ac
Depth
72 mm
Dimensions
172 (Dia.) x 72 mm
Diameter
172mm
Wattage
12 W
Colour Temperature
3000K
Light Colour
Warm White
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Finish
White
Series
LEDVANCE
Product details
Ledvance® LED Downlight L
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.
Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting