Technical Document
Specifications
Brand
OsramLamp Base
B22d
Wattage
8 W
Series
LED STAR
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
230 V
Luminosity
470 lm
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
80
Country of Origin
China
Product details
Osram LED STAR Classic A LED Lamps
The Osram LED STAR retrofit LED, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The LED STAR Classic A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Shockproof and vibration-proof thanks to LED technology
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Direct replacement for ordinary light bulbs
Low thermal output
Mercury free
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
B22d
Wattage
8 W
Series
LED STAR
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
230 V
Luminosity
470 lm
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
80
Country of Origin
China
Product details
Osram LED STAR Classic A LED Lamps
The Osram LED STAR retrofit LED, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The LED STAR Classic A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Shockproof and vibration-proof thanks to LED technology
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Direct replacement for ordinary light bulbs
Low thermal output
Mercury free