Osram 30 W LED Ceiling Light, 220 → 240 V dc Diffuser, 1 Lamp, 622 mm Long

RS Stock No.: 893-0410Brand: OsramManufacturers Part No.: LIGHT PANEL LED 625x625 30W
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

Osram

Type

Diffuser

Length

622 mm

Width

622 mm

Depth

66 mm

Wattage

30 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

220 → 240 V dc

EU Energy Efficiency Rating

A

Standards Met

CE, EN 60598, EN 61574

Country of Origin

China

Product details

OSRAM LI-PANEL LED Recessed Ceiling Luminaire

The Osram LI-PANEL LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LI-PANEL LED ceiling light fitting is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.

High efficiency
Voltage 220-240V
Mains frequency 50/60 Hz
Protection Class I - IP20
Colour temperature 4000 K
30000 hrs lifetime
Body material die cast aluminium, traffic white
Diffuser material PMMA

Approvals

CE

Standards

EN 60598, EN 61574

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 30 W LED Ceiling Light, 220 → 240 V dc Diffuser, 1 Lamp, 622 mm Long

P.O.A.

Osram 30 W LED Ceiling Light, 220 → 240 V dc Diffuser, 1 Lamp, 622 mm Long
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Type

Diffuser

Length

622 mm

Width

622 mm

Depth

66 mm

Wattage

30 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

220 → 240 V dc

EU Energy Efficiency Rating

A

Standards Met

CE, EN 60598, EN 61574

Country of Origin

China

Product details

OSRAM LI-PANEL LED Recessed Ceiling Luminaire

The Osram LI-PANEL LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LI-PANEL LED ceiling light fitting is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.

High efficiency
Voltage 220-240V
Mains frequency 50/60 Hz
Protection Class I - IP20
Colour temperature 4000 K
30000 hrs lifetime
Body material die cast aluminium, traffic white
Diffuser material PMMA

Approvals

CE

Standards

EN 60598, EN 61574