Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
9 W
Series
PARATHOM
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
806 lm
Length
110 mm
Diameter
60mm
Life Hours
25000h
Colour Rendering
>80
Product details
Osram Parathom Classic A Advanced Dimmable LED Lamps
The Osram PARATHOM retrofit LED, Classic A advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
9 W
Series
PARATHOM
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
806 lm
Length
110 mm
Diameter
60mm
Life Hours
25000h
Colour Rendering
>80
Product details
Osram Parathom Classic A Advanced Dimmable LED Lamps
The Osram PARATHOM retrofit LED, Classic A advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps