Osram 2 x 21 → 39 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5111Brand: OsramManufacturers Part No.: QTi DALI 2x21/39220-240 DIM
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

2 x 21 → 39 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T5, T8

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

EU Energy Efficiency Rating

A1

Series

QUICKTRONIC

Dimming Protocol

1-10V

Country of Origin

China

Product details

QUICKTRONIC Intelligent DIM Dimmable Electronic Control Gear

The Osram Quicktronic Intelligent DIM T5 is a dimmable electronic control gear for fluorescent lamps. This ECG guarantees the same luminous flux with direct and alternating current. The Quicktronic Intelligent DIM T5 is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency installations, public buildings, open plan offices, corridors and storage rooms. Also suitable for luminaires of protection class I.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 2 x 21 → 39 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 2 x 21 → 39 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

2 x 21 → 39 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T5, T8

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

EU Energy Efficiency Rating

A1

Series

QUICKTRONIC

Dimming Protocol

1-10V

Country of Origin

China

Product details

QUICKTRONIC Intelligent DIM Dimmable Electronic Control Gear

The Osram Quicktronic Intelligent DIM T5 is a dimmable electronic control gear for fluorescent lamps. This ECG guarantees the same luminous flux with direct and alternating current. The Quicktronic Intelligent DIM T5 is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency installations, public buildings, open plan offices, corridors and storage rooms. Also suitable for luminaires of protection class I.