Technical Document
Specifications
Brand
PanasonicAmplifier Type
Low Noise
Typical Power Gain
16.7 dB
Typical Output Power
50.8mW
Typical Noise Figure
1.8dB
Maximum Operating Frequency
2.1 GHz
Mounting Type
Surface Mount
Package Type
WL-CSP
Pin Count
11
Dimensions
1.56 x 1.16 x 0.4mm
Height
0.4mm
Length
1.56mm
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
2.875 V
Width
1.16mm
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
PanasonicAmplifier Type
Low Noise
Typical Power Gain
16.7 dB
Typical Output Power
50.8mW
Typical Noise Figure
1.8dB
Maximum Operating Frequency
2.1 GHz
Mounting Type
Surface Mount
Package Type
WL-CSP
Pin Count
11
Dimensions
1.56 x 1.16 x 0.4mm
Height
0.4mm
Length
1.56mm
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
2.875 V
Width
1.16mm
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Japan