Technical Document
Specifications
Brand
PanasonicSize
BR3032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
500mAh
Terminal Type
PCB Pin
Diameter
30mm
Dimensions
30 x 3.2mm
Series
Panasonic BR
Stock information temporarily unavailable.
P.O.A.
Panasonic BR3032 Coin Battery, 3V, 30mm Diameter
1
P.O.A.
Panasonic BR3032 Coin Battery, 3V, 30mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSize
BR3032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
500mAh
Terminal Type
PCB Pin
Diameter
30mm
Dimensions
30 x 3.2mm
Series
Panasonic BR