Panasonic, DMA261050R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 5-Pin Mini5

RS Stock No.: 710-5856Brand: PanasonicManufacturers Part No.: DMA261050R
brand-logo
View all in Digital Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

10 kΩ

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMA261050R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 5-Pin Mini5

P.O.A.

Panasonic, DMA261050R, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 5-Pin Mini5
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

10 kΩ

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more