Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
1µA
Dimensions
1.2 x 0.8 x 0.6mm
Typical Voltage Temperature Coefficient
0.7mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
BD 0.065
Each (In a Pack of 25) (Exc. Vat)
BD 0.071
Each (In a Pack of 25) (Including VAT)
25
BD 0.065
Each (In a Pack of 25) (Exc. Vat)
BD 0.071
Each (In a Pack of 25) (Including VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.065 | BD 1.625 |
250 - 475 | BD 0.025 | BD 0.625 |
500 - 975 | BD 0.025 | BD 0.625 |
1000 - 1975 | BD 0.020 | BD 0.500 |
2000+ | BD 0.015 | BD 0.375 |
Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
1µA
Dimensions
1.2 x 0.8 x 0.6mm
Typical Voltage Temperature Coefficient
0.7mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details