Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
NHG
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG101Brand: Panasonic
BD 0.093Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG101
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG101
Stock information temporarily unavailable.
50
You may be interested in
Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG101Brand: Panasonic
BD 0.093Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
NHG
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG101Brand: Panasonic
BD 0.093Each (In a Pack of 50) (Exc. Vat)


