Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AMX
Ripple Current
30mA
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
Please check again later.
BD 0.020
Each (In a Bag of 200) (Exc. Vat)
BD 0.022
Each (In a Bag of 200) (Including VAT)
200
BD 0.020
Each (In a Bag of 200) (Exc. Vat)
BD 0.022
Each (In a Bag of 200) (Including VAT)
200
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | BD 0.020 | BD 4.000 |
1000 - 2800 | BD 0.020 | BD 4.000 |
3000 - 4800 | BD 0.020 | BD 4.000 |
5000 - 9800 | BD 0.015 | BD 3.000 |
10000+ | BD 0.015 | BD 3.000 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AMX
Ripple Current
30mA
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF