Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP332BJ

RS Stock No.: 790-0405PBrand: PanasonicManufacturers Part No.: ECEC1HP332BJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

3300µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.73A

Tolerance

±20%

Series

HA SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3300 μF Capacitor 50 V dc, Snap-in
P.O.A.Each (Supplied in a Box) (Exc. Vat)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP332BJ
Select packaging type

P.O.A.

Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP332BJ

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3300 μF Capacitor 50 V dc, Snap-in
P.O.A.Each (Supplied in a Box) (Exc. Vat)

Technical Document

Specifications

Capacitance

3300µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.73A

Tolerance

±20%

Series

HA SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3300 μF Capacitor 50 V dc, Snap-in
P.O.A.Each (Supplied in a Box) (Exc. Vat)