Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA682EJ

RS Stock No.: 790-0207Brand: PanasonicManufacturers Part No.: ECEC1JA682EJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.6A

Tolerance

±20%

Product details

HA Series type TS

The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA682EJ
Select packaging type

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA682EJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.6A

Tolerance

±20%

Product details

HA Series type TS

The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more