Technical Document
Specifications
Brand
PanasonicCapacitance
47000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
14mΩ
Series
UP SNAP IN
Ripple Current
10.96A
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanasonicCapacitance
47000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
14mΩ
Series
UP SNAP IN
Ripple Current
10.96A