Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
230mA
Leakage Current
15 μA
Tolerance
±20%
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
Stock information temporarily unavailable.
BD 127.160
BD 0.127 Each (On a Reel of 1000) (Exc. Vat)
BD 139.876
BD 0.140 Each (On a Reel of 1000) (inc. VAT)
1000
BD 127.160
BD 0.127 Each (On a Reel of 1000) (Exc. Vat)
BD 139.876
BD 0.140 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | BD 0.127 | BD 127.160 |
| 2000+ | BD 0.127 | BD 127.160 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
230mA
Leakage Current
15 μA
Tolerance
±20%
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods


