Technical Document
Specifications
Brand
PanasonicCapacitance
33μF
Product Type
Capacitor
Voltage
6.3V dc
Mount Type
Surface Mount
Packaging
Carrier Tape
Height
5.5mm
Polarity
Polar
Length
5.8mm
Package/Case
2000
Minimum Operating Temperature
105°C
Diameter
4mm
Termination Type
Solder
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Equivalent Series Resistance ESR
1.35Ω
Series
FN-V
Tolerance ±
20%
Ripple Current
90mA
Leakage Current
3μA
Automotive Standard
AEC-Q200
Dissipation Factor
0.26%
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 104.040
BD 0.052 Each (On a Reel of 2000) (Exc. Vat)
BD 114.444
BD 0.057 Each (On a Reel of 2000) (inc. VAT)
2000
BD 104.040
BD 0.052 Each (On a Reel of 2000) (Exc. Vat)
BD 114.444
BD 0.057 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
PanasonicCapacitance
33μF
Product Type
Capacitor
Voltage
6.3V dc
Mount Type
Surface Mount
Packaging
Carrier Tape
Height
5.5mm
Polarity
Polar
Length
5.8mm
Package/Case
2000
Minimum Operating Temperature
105°C
Diameter
4mm
Termination Type
Solder
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Equivalent Series Resistance ESR
1.35Ω
Series
FN-V
Tolerance ±
20%
Ripple Current
90mA
Leakage Current
3μA
Automotive Standard
AEC-Q200
Dissipation Factor
0.26%
Country of Origin
Malaysia


