Panasonic 330μF Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C331UP

RS Stock No.: 133-1970Brand: PanasonicManufacturers Part No.: EEETC1C331UP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Series

TCU

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Ripple Current

410mArms

Dissipation Factor

0.23%

Country of Origin

Japan

Product details

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.035

Each (In a Pack of 5) (Exc. Vat)

BD 0.039

Each (In a Pack of 5) (Including VAT)

Panasonic 330μF Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C331UP
Select packaging type

BD 0.035

Each (In a Pack of 5) (Exc. Vat)

BD 0.039

Each (In a Pack of 5) (Including VAT)

Panasonic 330μF Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C331UP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Series

TCU

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Ripple Current

410mArms

Dissipation Factor

0.23%

Country of Origin

Japan

Product details

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more