Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J2R2S

RS Stock No.: 747-2168Brand: PanasonicManufacturers Part No.: EEUEB1J2R2S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Ripple Current

16.5mA

Leakage Current

3 μA

Tolerance

±20%

Series

EB Radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J2R2S

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J2R2S

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2.2µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Ripple Current

16.5mA

Leakage Current

3 μA

Tolerance

±20%

Series

EB Radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in