Technical Document
Specifications
Brand
PanasonicCapacitance
82µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.48A
Tolerance
±20%
Series
EE RADIAL
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic 82μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C820
5
P.O.A.
Panasonic 82μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C820
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
PanasonicCapacitance
82µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.48A
Tolerance
±20%
Series
EE RADIAL