Panasonic, 1210 (3225M) Wire-wound SMD Inductor 3.3 μH ±10% Wire-Wound 180mA Idc Q:30

RS Stock No.: 620-8159Brand: PanasonicManufacturers Part No.: ELJFA3R3KF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

180mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

1.2Ω

Maximum Self Resonant Frequency

65MHz

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Minimum Quality Factor

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Panasonic, 1210 (3225M) Wire-wound SMD Inductor 3.3 μH ±10% Wire-Wound 180mA Idc Q:30

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Panasonic, 1210 (3225M) Wire-wound SMD Inductor 3.3 μH ±10% Wire-Wound 180mA Idc Q:30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

180mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

1.2Ω

Maximum Self Resonant Frequency

65MHz

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Minimum Quality Factor

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more