Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 60mA Idc Q:20

RS Stock No.: 180-7953Brand: PanasonicManufacturers Part No.: ELJPA221KF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

220 μH

Maximum dc Current

60mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

11Ω

Series

ELJPA

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 60mA Idc Q:20

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 60mA Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

220 μH

Maximum dc Current

60mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

11Ω

Series

ELJPA

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more