Panasonic 390Ω Metal Oxide Resistor 3W ±5% ERG3SJ391

RS Stock No.: 747-3461Brand: PanasonicManufacturers Part No.: ERG3SJ391
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

390Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 11.000

BD 0.011 Each (In a Box of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (In a Box of 1000) (inc. VAT)

Panasonic 390Ω Metal Oxide Resistor 3W ±5% ERG3SJ391

BD 11.000

BD 0.011 Each (In a Box of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (In a Box of 1000) (inc. VAT)

Panasonic 390Ω Metal Oxide Resistor 3W ±5% ERG3SJ391
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

390Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in