Technical Document
Specifications
Brand
PanasonicResistance
1kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ1TY
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
2512 Format ERJ1 Series Resistor - 5%
ERJ14 Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW
Features
Small size and lightweight
High reliability
Suitable for both reflow and flow soldering
BD 6.050
BD 0.060 Each (In a Bag of 100) (Exc. Vat)
BD 6.655
BD 0.066 Each (In a Bag of 100) (inc. VAT)
100
BD 6.050
BD 0.060 Each (In a Bag of 100) (Exc. Vat)
BD 6.655
BD 0.066 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 200 | BD 0.060 | BD 6.050 |
300 - 400 | BD 0.038 | BD 3.850 |
500+ | BD 0.038 | BD 3.850 |
Technical Document
Specifications
Brand
PanasonicResistance
1kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ1TY
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
2512 Format ERJ1 Series Resistor - 5%
ERJ14 Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW
Features
Small size and lightweight
High reliability
Suitable for both reflow and flow soldering