Technical Document
Specifications
Brand
PanasonicResistance
2Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQF2R0V
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQF2R0V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicResistance
2Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan


