Panasonic 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF51R0V

RS Stock No.: 732-6407Brand: PanasonicManufacturers Part No.: ERJ6ENF51R0V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

51Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Product details

0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)

Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
BD 0.024Each (In a Pack of 50) (Exc. Vat)
RS PRO 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Panasonic 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF51R0V

P.O.A.

Panasonic 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF51R0V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
BD 0.024Each (In a Pack of 50) (Exc. Vat)
RS PRO 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Resistance

51Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Product details

0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)

Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay CRCW 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
BD 0.024Each (In a Pack of 50) (Exc. Vat)
RS PRO 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (Exc. Vat)