Technical Document
Specifications
Brand
PanasonicResistance
510Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
ERJP06
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 510Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F5100V
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 510Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F5100V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
510Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
ERJP06
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan


