Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

RS Stock No.: 153-933Brand: PanasonicManufacturers Part No.: ERJP08J271V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

270Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.66W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134
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
BD 6.875

BD 0.028 Each (In a Pack of 250) (Exc. Vat)

BD 7.563

BD 0.031 Each (In a Pack of 250) (inc. VAT)

Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

BD 6.875

BD 0.028 Each (In a Pack of 250) (Exc. Vat)

BD 7.563

BD 0.031 Each (In a Pack of 250) (inc. VAT)

Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
250 - 250BD 0.028BD 6.875
500 - 750BD 0.028BD 6.875
1000 - 2250BD 0.022BD 5.500
2500 - 4750BD 0.022BD 5.500
5000+BD 0.022BD 5.500
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
Resistance

270Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.66W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134