Panasonic 1kΩ, 0805 Thick Film SMD Resistor ±5% 0.25W - ERJT06J102V

RS Stock No.: 721-6934Brand: PanasonicManufacturers Part No.: ERJT06J102V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1kΩ, 0805 Thick Film SMD Resistor ±5% 0.25W - ERJT06J102V

P.O.A.

Panasonic 1kΩ, 0805 Thick Film SMD Resistor ±5% 0.25W - ERJT06J102V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in