Technical Document
Specifications
Brand
PanasonicMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
EVM2N
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
2.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment
Stock information temporarily unavailable.
Please check again later.
BD 0.245
Each (In a Pack of 5) (Exc. Vat)
BD 0.269
Each (In a Pack of 5) (Including VAT)
5
BD 0.245
Each (In a Pack of 5) (Exc. Vat)
BD 0.269
Each (In a Pack of 5) (Including VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.245 | BD 1.225 |
50 - 95 | BD 0.220 | BD 1.100 |
100 - 495 | BD 0.200 | BD 1.000 |
500 - 995 | BD 0.180 | BD 0.900 |
1000+ | BD 0.160 | BD 0.800 |
Technical Document
Specifications
Brand
PanasonicMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
EVM2N
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
2.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment